Technical Document
Specifications
Brand
ArcolResistance
2.7kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-6 → +10ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
Stock information temporarily unavailable.
Please check again later.
AED 1.15
Each (In a Pack of 25) (ex VAT)
AED 1.208
Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 1.15
Each (In a Pack of 25) (ex VAT)
AED 1.208
Each (In a Pack of 25) (inc. VAT)
Standard
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 1.15 | AED 28.75 |
100 - 225 | AED 1.10 | AED 27.50 |
250 - 475 | AED 1.00 | AED 25.00 |
500 - 975 | AED 0.95 | AED 23.75 |
1000+ | AED 0.80 | AED 20.00 |
Technical Document
Specifications
Brand
ArcolResistance
2.7kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-6 → +10ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%