Technical Document
Specifications
Brand
ArcolResistance
39kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-7.5 → +13ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
Stock information temporarily unavailable.
Please check again later.
AED 32.50
AED 1.30 Each (In a Pack of 25) (ex VAT)
AED 34.12
AED 1.365 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 32.50
AED 1.30 Each (In a Pack of 25) (ex VAT)
AED 34.12
AED 1.365 Each (In a Pack of 25) (inc. VAT)
Standard
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 1.30 | AED 32.50 |
125 - 475 | AED 1.10 | AED 27.50 |
500 - 1225 | AED 1.00 | AED 25.00 |
1250+ | AED 0.85 | AED 21.25 |
Technical Document
Specifications
Brand
ArcolResistance
39kΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
RCC
Temperature Coefficient
-7.5 → +13ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%