Technical Document
Specifications
Brand
ArcolResistance
680mΩ
Technology
Wire Wound
Tolerance
±5%
Power Rating
3W
Temperature Coefficient
±90ppm/°C
Series
RWS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
RWS Series SMD Resistors, 3W
The RWS series SMD resistors are compact, reliable and robust precision power resistors that achieve a drift of less than 1% and TCR of 10-90ppm/˚C when under rated conditions. Having a high overload capability, the RWS series is ideally suited to surge and pulse applications.
Wirewound, Precision
Stock information temporarily unavailable.
Please check again later.
AED 7.20
Each (ex VAT)
AED 7.56
Each (inc. VAT)
1
AED 7.20
Each (ex VAT)
AED 7.56
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | AED 7.20 |
25 - 49 | AED 6.65 |
50 - 99 | AED 6.25 |
100 - 249 | AED 5.85 |
250+ | AED 5.30 |
Technical Document
Specifications
Brand
ArcolResistance
680mΩ
Technology
Wire Wound
Tolerance
±5%
Power Rating
3W
Temperature Coefficient
±90ppm/°C
Series
RWS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
RWS Series SMD Resistors, 3W
The RWS series SMD resistors are compact, reliable and robust precision power resistors that achieve a drift of less than 1% and TCR of 10-90ppm/˚C when under rated conditions. Having a high overload capability, the RWS series is ideally suited to surge and pulse applications.