Arcolectric Amber Indicator, 230V ac, 16mm Mounting Hole Size

RS Stock No.: 339-3563Brand: ArcolectricManufacturers Part No.: 0731604230
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

230V ac

Light Output Colour

Amber

Mounting Hole Size

16mm

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

1.4mA

Length

45mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Arcolectric Amber Indicator, 230V ac, 16mm Mounting Hole Size

P.O.A.

Arcolectric Amber Indicator, 230V ac, 16mm Mounting Hole Size

Stock information temporarily unavailable.

Technical Document

Specifications

Voltage Rating

230V ac

Light Output Colour

Amber

Mounting Hole Size

16mm

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

1.4mA

Length

45mm

Country of Origin

Netherlands