Technical Document
Specifications
Brand
ArcolectricVoltage Rating
28V
Light Output Colour
Red
Mounting Hole Size
16mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Black
Length
45mm
Country of Origin
Netherlands
Stock information temporarily unavailable.
P.O.A.
Arcolectric Red Indicator, 28V, 16mm Mounting Hole Size
1
P.O.A.
Arcolectric Red Indicator, 28V, 16mm Mounting Hole Size
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ArcolectricVoltage Rating
28V
Light Output Colour
Red
Mounting Hole Size
16mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Black
Length
45mm
Country of Origin
Netherlands
