Technical Document
Specifications
Brand
ArcolectricVoltage Rating
230V ac
Light Output Colour
Red
Mounting Hole Size
16mm
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
1.4mA
Length
45mm
Country of Origin
Netherlands
You may be interested in
RS PRO Red Panel Mount Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 99.66Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Arcolectric Red Indicator, 230V ac, 16mm Mounting Hole Size
1
P.O.A.
Arcolectric Red Indicator, 230V ac, 16mm Mounting Hole Size
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Red Panel Mount Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 99.66Each (ex VAT)
Technical Document
Specifications
Brand
ArcolectricVoltage Rating
230V ac
Light Output Colour
Red
Mounting Hole Size
16mm
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
1.4mA
Length
45mm
Country of Origin
Netherlands
You may be interested in
RS PRO Red Panel Mount Indicator, 115 V dc, 230V ac, 16mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
AED 99.66Each (ex VAT)
