Technical Document
Specifications
Brand
ArcolectricVoltage Rating
230V ac
Light Output Colour
Green
Mounting Hole Size
16mm
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
1mA
Length
45mm
Country of Origin
Netherlands
Stock information temporarily unavailable.
P.O.A.
Arcolectric Green Indicator, 230V ac, 16mm Mounting Hole Size
1
P.O.A.
Arcolectric Green Indicator, 230V ac, 16mm Mounting Hole Size
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ArcolectricVoltage Rating
230V ac
Light Output Colour
Green
Mounting Hole Size
16mm
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
1mA
Length
45mm
Country of Origin
Netherlands
