Arcolectric Red Indicator, 28V, 16mm Mounting Hole Size

RS Stock No.: 339-3721Brand: ArcolectricManufacturers Part No.: 073161L128
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

28V

Light Output Colour

Red

Mounting Hole Size

16mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Chrome

Length

45mm

Country of Origin

Netherlands

You may be interested in
View all in Panel Mount Indicators

Stock information temporarily unavailable.

P.O.A.

Arcolectric Red Indicator, 28V, 16mm Mounting Hole Size

P.O.A.

Arcolectric Red Indicator, 28V, 16mm Mounting Hole Size

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Voltage Rating

28V

Light Output Colour

Red

Mounting Hole Size

16mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Chrome

Length

45mm

Country of Origin

Netherlands

You may be interested in