Arcolectric Amber Indicator, 120V ac, 22mm Mounting Hole Size

RS Stock No.: 339-3800Brand: ArcolectricManufacturers Part No.: 0732214120
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

120V ac

Light Output Colour

Amber

Mounting Hole Size

22mm

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

1.4mA

Length

45mm

Country of Origin

Netherlands

You may be interested in
View all in Panel Mount Indicators

Stock information temporarily unavailable.

P.O.A.

Arcolectric Amber Indicator, 120V ac, 22mm Mounting Hole Size

P.O.A.

Arcolectric Amber Indicator, 120V ac, 22mm Mounting Hole Size

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Voltage Rating

120V ac

Light Output Colour

Amber

Mounting Hole Size

22mm

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

1.4mA

Length

45mm

Country of Origin

Netherlands

You may be interested in