Technical Document
Specifications
Brand
ArcolectricContact Configuration
SPST
Switch Operation
Latching
Panel Cut Out Width
11mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A@ 250 V ac
Illuminated
Yes
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
30 x 11mm
You may be interested in
Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off On-None-On Rocker Switch PanelBrand: Arcolectric (Bulgin) Ltd
AED 14.61Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Arcolectric (Bulgin) Ltd Illuminated SPST, Latching Rocker Switch Panel Mount
1
P.O.A.
Arcolectric (Bulgin) Ltd Illuminated SPST, Latching Rocker Switch Panel Mount
Stock information temporarily unavailable.
1
You may be interested in
Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off On-None-On Rocker Switch PanelBrand: Arcolectric (Bulgin) Ltd
AED 14.61Each (ex VAT)
Technical Document
Specifications
Brand
ArcolectricContact Configuration
SPST
Switch Operation
Latching
Panel Cut Out Width
11mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A@ 250 V ac
Illuminated
Yes
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Panel Cut Out Size
30 x 11mm
You may be interested in
Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off On-None-On Rocker Switch PanelBrand: Arcolectric (Bulgin) Ltd
AED 14.61Each (ex VAT)
