Technical Document
Specifications
Brand
Aries ElectronicsNumber Of Contacts
40
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
15.24mm
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
1A
Length
50.55mm
Width
3.81mm
Depth
17.65mm
Dimensions
50.55 x 3.81 x 17.65mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Nylon
Contact Material
Phosphor Bronze
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Aries ElectronicsNumber Of Contacts
40
Mounting Type
Through Hole
Pitch
2.54mm
Row Width
15.24mm
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
1A
Length
50.55mm
Width
3.81mm
Depth
17.65mm
Dimensions
50.55 x 3.81 x 17.65mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Nylon
Contact Material
Phosphor Bronze


