Artesyn Non-Isolated DC-DC Converter, 3.3V dc/ 10A Output, 10 → 14 V dc Input, 36.3W, Through Hole, +100°C Max

RS Stock No.: 461-925PBrand: ArtesynManufacturers Part No.: SIL10E-12W3V3-VJ
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Artesyn

Output Voltage

3.3V dc

Input Voltage Range

10 → 14 V dc

Power Rating

36.3W

Input Voltage Nominal

12 V dc

Output Current

10A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Depth

12.7mm

Width

7.8mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

Artesyn Non-Isolated DC-DC Converter, 3.3V dc/ 10A Output, 10 → 14 V dc Input, 36.3W, Through Hole, +100°C Max
Select packaging type

P.O.A.

Artesyn Non-Isolated DC-DC Converter, 3.3V dc/ 10A Output, 10 → 14 V dc Input, 36.3W, Through Hole, +100°C Max

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Artesyn

Output Voltage

3.3V dc

Input Voltage Range

10 → 14 V dc

Power Rating

36.3W

Input Voltage Nominal

12 V dc

Output Current

10A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Depth

12.7mm

Width

7.8mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more