EMERSON ? ASCO Reed Pneumatic Sensor, IP67, 10 → 30V dc, PNP-NPN, with LED indicator

RS Stock No.: 675-6746Brand: Asco JoucomaticManufacturers Part No.: PNP-QDS-M8-U
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Reed

Supply Voltage

10 → 30V dc

Manufacturer Series

PNP-NPN

LED Indicator

Yes

Compatible with

CSC-CGT, ISOCLAIR, K - P2B - P2L, PCN, PEC, PES 450 - PES Ω (450), PES 453, PES Ω (453)

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Position Detectors

Mini position detectors for "T" profile grooves. Reed switch mini position detectors suitable for a broad range of pneumatic actuators including those with profile, tie-rod and round barrels. Mounting kit ordered separately.

Stock information temporarily unavailable.

P.O.A.

EMERSON ? ASCO Reed Pneumatic Sensor, IP67, 10 → 30V dc, PNP-NPN, with LED indicator

P.O.A.

EMERSON ? ASCO Reed Pneumatic Sensor, IP67, 10 → 30V dc, PNP-NPN, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Reed

Supply Voltage

10 → 30V dc

Manufacturer Series

PNP-NPN

LED Indicator

Yes

Compatible with

CSC-CGT, ISOCLAIR, K - P2B - P2L, PCN, PEC, PES 450 - PES Ω (450), PES 453, PES Ω (453)

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Position Detectors

Mini position detectors for "T" profile grooves. Reed switch mini position detectors suitable for a broad range of pneumatic actuators including those with profile, tie-rod and round barrels. Mounting kit ordered separately.