Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Asco Solenoid Valve PV G256A004 V MS 24V 50HZ, 2 port(s) , NC, 24 V ac, 1/8in

RS Stock No.: 656-3428Brand: Asco JoucomaticManufacturers Part No.: PV G256A004 V MS 24V 50HZ
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

2/2

Orifice Diameter

2.4mm

Series

256

Body Material

Brass

Maximum Working Pressure

12 bar

Operating Temperature Range

-10 → +60 °C

Connection Gender

Female

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Opening Time

10ms

Maximum Closing Time

10ms

Flow Factor Kv

0.13m³/h

Product details

256 series 2 / 2 direct operated solenoid valves

2 / 2 N/C direct-operated solenoid valves with 1/8" outlet size.
Wide range of flow rates and pressure differentials.
Protected by an enclosure for use in explosive environments.
2 m connection cable.

Standards

ATEX II 1G EEx ia IIT6 T3 compliant, IP65

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco Solenoid Valve PV G256A004 V MS 24V 50HZ, 2 port(s) , NC, 24 V ac, 1/8in

P.O.A.

Asco Solenoid Valve PV G256A004 V MS 24V 50HZ, 2 port(s) , NC, 24 V ac, 1/8in
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24 V ac

Number of Ports

2

Connection Size

1/8in

Connection

1/8 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

2/2

Orifice Diameter

2.4mm

Series

256

Body Material

Brass

Maximum Working Pressure

12 bar

Operating Temperature Range

-10 → +60 °C

Connection Gender

Female

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Opening Time

10ms

Maximum Closing Time

10ms

Flow Factor Kv

0.13m³/h

Product details

256 series 2 / 2 direct operated solenoid valves

2 / 2 N/C direct-operated solenoid valves with 1/8" outlet size.
Wide range of flow rates and pressure differentials.
Protected by an enclosure for use in explosive environments.
2 m connection cable.

Standards

ATEX II 1G EEx ia IIT6 T3 compliant, IP65