Asco Pneumatic Profile Cylinder 32mm Bore, 80mm Stroke, 453 Series, Double Acting

RS Stock No.: 774-0985Brand: AscoManufacturers Part No.: G453A3SK0080A00
brand-logo

Technical Document

Specifications

Brand

Asco

Stroke

80mm

Bore

32mm

Action

Double

Manufacturer Series

453

Length

142mm

Cushioning Type

Air

Dimensions

142 x 48 x 48mm

Width

48mm

Maximum Operating Pressure

10 bar

Height

48mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

490g

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Series 453 ISO 15552 Pneumatic Profile Cylinders

Asco Numatic Series 453 Profiled Barrel Double-Acting Pneumatic Cylinders offer precise cushioning, a choice of mounting options, and ease of maintenance. The cylinder design includes T-slot grooves on three sides, a hard anodised aluminium-profiled barrel, precise hard chrome steel high-performance guide rod, and self-lubricating guide rod bearings with non-abrasive seal.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco Pneumatic Profile Cylinder 32mm Bore, 80mm Stroke, 453 Series, Double Acting

P.O.A.

Asco Pneumatic Profile Cylinder 32mm Bore, 80mm Stroke, 453 Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Asco

Stroke

80mm

Bore

32mm

Action

Double

Manufacturer Series

453

Length

142mm

Cushioning Type

Air

Dimensions

142 x 48 x 48mm

Width

48mm

Maximum Operating Pressure

10 bar

Height

48mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

490g

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Series 453 ISO 15552 Pneumatic Profile Cylinders

Asco Numatic Series 453 Profiled Barrel Double-Acting Pneumatic Cylinders offer precise cushioning, a choice of mounting options, and ease of maintenance. The cylinder design includes T-slot grooves on three sides, a hard anodised aluminium-profiled barrel, precise hard chrome steel high-performance guide rod, and self-lubricating guide rod bearings with non-abrasive seal.