Technical Document
Specifications
Brand
AssemtechDifferential Angle
25°
Maximum Current
1.5A
Maximum AC Voltage
240V
Contact Resistance
5Ω
Terminal Type
Wire Lead
Length
16.6mm
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+100°C
Dimensions
16.6 x 12.3mm
Country of Origin
United States
Product details
Tip-Over Switches
Operates when the switch is tilted from the vertical position. The angle through which the switch has to move before operating is called the operating angle
Omni-directional
Steel tin plated housing
Inert gas and hermetic sealing protects contacts
Warning
Mercury is a toxic substance. Do not cut open or incinerate these devices. Dispose of safely in accordance with prescribed practice and local regulations.
Mercury Tilt, Vibration & Movement
Glass and metal bodied versions offer bounce-free switching and quick break action even when tilted slowly. Contacts make and break with vibration motion and return to the open state at rest. Unless otherwise stated, the angle by which the switch must be tilted to ensure contact operation (operating angle), must be approximately 1.5 to 2 times the stated differential angle. The differential angle is the measure from the just closed position to the just open position. Inert gas and hermetic sealing protects contacts
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
AssemtechDifferential Angle
25°
Maximum Current
1.5A
Maximum AC Voltage
240V
Contact Resistance
5Ω
Terminal Type
Wire Lead
Length
16.6mm
Minimum Operating Temperature
-37°C
Maximum Operating Temperature
+100°C
Dimensions
16.6 x 12.3mm
Country of Origin
United States
Product details
Tip-Over Switches
Operates when the switch is tilted from the vertical position. The angle through which the switch has to move before operating is called the operating angle
Omni-directional
Steel tin plated housing
Inert gas and hermetic sealing protects contacts
Warning
Mercury is a toxic substance. Do not cut open or incinerate these devices. Dispose of safely in accordance with prescribed practice and local regulations.
Mercury Tilt, Vibration & Movement
Glass and metal bodied versions offer bounce-free switching and quick break action even when tilted slowly. Contacts make and break with vibration motion and return to the open state at rest. Unless otherwise stated, the angle by which the switch must be tilted to ensure contact operation (operating angle), must be approximately 1.5 to 2 times the stated differential angle. The differential angle is the measure from the just closed position to the just open position. Inert gas and hermetic sealing protects contacts
