Technical Document
Specifications
Brand
AstecOutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
36 V dc
Output Current
500mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1500V dc
Depth
10.16mm
Length
31.75mm
Minimum Temperature
-40°C
Maximum Temperature
+71°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Astec Isolated DC-DC Converter, 12V dc/ 500mA Output, 18 → 75 V dc Input, 6W, Through Hole, +71°C Max Temp -40°C
Select packaging type
Standard
1
P.O.A.
Astec Isolated DC-DC Converter, 12V dc/ 500mA Output, 18 → 75 V dc Input, 6W, Through Hole, +71°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type
Standard
1
You may be interested in
Technical Document
Specifications
Brand
AstecOutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
6W
Input Voltage Nominal
36 V dc
Output Current
500mA
Mounting Type
Through Hole
Number of Outputs
1
Package
DIP
Isolation Voltage
1500V dc
Depth
10.16mm
Length
31.75mm
Minimum Temperature
-40°C
Maximum Temperature
+71°C
You may be interested in


