Atmel AT24C02D-STUM-T, 2kbit EEPROM Chip 5-Pin SOT-23 Serial-2 Wire, Serial-I2C

RS Stock No.: 898-8627Brand: AtmelManufacturers Part No.: AT24C02D-STUM-T
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

2kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

2.9 x 1.6 x 1mm

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT24C02D-STUM-T, 2kbit EEPROM Chip 5-Pin SOT-23 Serial-2 Wire, Serial-I2C

P.O.A.

Atmel AT24C02D-STUM-T, 2kbit EEPROM Chip 5-Pin SOT-23 Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Memory Size

2kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

5

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

2.9 x 1.6 x 1mm

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.