Atmel AT25256B-SSHL-B, 256kbit EEPROM Memory, 80ns 8-Pin SOIC SPI

RS Stock No.: 922-1180Brand: AtmelManufacturers Part No.: AT25256B-SSHL-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

256kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32768 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

32768

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>100yr

Maximum Random Access Time

80ns

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT25256B-SSHL-B, 256kbit EEPROM Memory, 80ns 8-Pin SOIC SPI

P.O.A.

Atmel AT25256B-SSHL-B, 256kbit EEPROM Memory, 80ns 8-Pin SOIC SPI
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Memory Size

256kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32768 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

32768

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

>100yr

Maximum Random Access Time

80ns

Country of Origin

Thailand