Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Atmel AT25512N-SH-B, 512kbit Serial EEPROM Memory, 80ns 8-Pin SOIC SPI

RS Stock No.: 696-2765Brand: AtmelManufacturers Part No.: AT25512N-SH-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

512kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5 x 3.99 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Maximum Random Access Time

80ns

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT25512N-SH-B, 512kbit Serial EEPROM Memory, 80ns 8-Pin SOIC SPI

P.O.A.

Atmel AT25512N-SH-B, 512kbit Serial EEPROM Memory, 80ns 8-Pin SOIC SPI
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Memory Size

512kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5 x 3.99 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Maximum Random Access Time

80ns