Atmel AT32UC3B0512-A2UT, 32bit AVR32 Microcontroller, AT32, 60MHz, 512 kB Flash, 64-Pin TQFP

RS Stock No.: 715-3722Brand: AtmelManufacturers Part No.: AT32UC3B0512-A2UT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

60MHz

RAM Size

96 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Width

10mm

Pulse Width Modulation

7 x 20 bit

Number of ADC Units

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT32UC3B0512-A2UT, 32bit AVR32 Microcontroller, AT32, 60MHz, 512 kB Flash, 64-Pin TQFP
Select packaging type

P.O.A.

Atmel AT32UC3B0512-A2UT, 32bit AVR32 Microcontroller, AT32, 60MHz, 512 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Atmel

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

60MHz

RAM Size

96 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Width

10mm

Pulse Width Modulation

7 x 20 bit

Number of ADC Units

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more