Technical Document
Specifications
Brand
AtmelFamily Name
AT32
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
AVR32
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
50MHz
RAM Size
16 kB
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
4
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
3.3 V
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7mm
ADCs
8 x 12 bit
Width
7mm
Pulse Width Modulation
36 x 8 bit
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
7 x 7 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
32-Bit AVR UC3 Microcontrollers
AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AtmelFamily Name
AT32
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
AVR32
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
50MHz
RAM Size
16 kB
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
4
Number of UART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
3.3 V
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7mm
ADCs
8 x 12 bit
Width
7mm
Pulse Width Modulation
36 x 8 bit
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
7 x 7 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
32-Bit AVR UC3 Microcontrollers
AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.