Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Atmel 32Mbit SPI Flash Memory 8-Pin SOIC, AT45DB321D-SU-2.5

RS Stock No.: 738-0170Brand: AtmelManufacturers Part No.: AT45DB321D-SU-2.5
brand-logo
View all in Flash Memory

Technical Document

Specifications

Brand

Atmel

Memory Size

32Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

7.7mm

Height

1.7mm

Width

5.13mm

Dimensions

7.7 x 5.13 x 1.7mm

Minimum Operating Temperature

-40 °C

Number of Words

4M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel 32Mbit SPI Flash Memory 8-Pin SOIC, AT45DB321D-SU-2.5
Select packaging type

P.O.A.

Atmel 32Mbit SPI Flash Memory 8-Pin SOIC, AT45DB321D-SU-2.5
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Atmel

Memory Size

32Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

7.7mm

Height

1.7mm

Width

5.13mm

Dimensions

7.7 x 5.13 x 1.7mm

Minimum Operating Temperature

-40 °C

Number of Words

4M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in