Atmel AT93C66B-SSHM-B, 4kbit EEPROM Memory 8-Pin SOIC SPI

RS Stock No.: 814-9077Brand: AtmelManufacturers Part No.: AT93C66B-SSHM-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

4kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit, 512 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Number of Words

256, 512

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT93C66B-SSHM-B, 4kbit EEPROM Memory 8-Pin SOIC SPI

P.O.A.

Atmel AT93C66B-SSHM-B, 4kbit EEPROM Memory 8-Pin SOIC SPI
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Memory Size

4kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit, 512 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Number of Words

256, 512

Minimum Operating Temperature

-40 °C