Atmel ATMEGA164P-20PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 40-Pin PDIP

RS Stock No.: 738-0340Brand: AtmelManufacturers Part No.: ATMEGA164P-20PU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.826mm

Number of LIN Channels

0

Dimensions

52.58 x 13.97 x 4.826mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1(6 Channel)

Maximum Operating Temperature

+85 °C

Length

52.58mm

ADCs

8 x 10 bit

Width

13.97mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATMEGA164P-20PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Atmel ATMEGA164P-20PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Atmel

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.826mm

Number of LIN Channels

0

Dimensions

52.58 x 13.97 x 4.826mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1(6 Channel)

Maximum Operating Temperature

+85 °C

Length

52.58mm

ADCs

8 x 10 bit

Width

13.97mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more