Technical Document
Specifications
Brand
AtmelFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB, 512 B
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Dimensions
10.1 x 10.1 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Height
1.05mm
Number of LIN Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.1mm
ADCs
8 x 10 bit
Width
10.1mm
Pulse Width Modulation
2(6 x 8 bit), 6 x 16 bit
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AtmelFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB, 512 B
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Dimensions
10.1 x 10.1 x 1.05mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Height
1.05mm
Number of LIN Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.1mm
ADCs
8 x 10 bit
Width
10.1mm
Pulse Width Modulation
2(6 x 8 bit), 6 x 16 bit


