Atmel Xplained Pro MCU Extender Board

RS Stock No.: 843-7592Brand: AtmelManufacturers Part No.: ATMXT-XPRO
brand-logo

Technical Document

Specifications

Brand

Atmel

Kit Classification

Extender Board

Kit Name

Xplained Pro MCU

Product details

maXTouch XPlained Pro Extension Board, Atmel

The maXTouch XPlained Pro Extension Board is designed to work in parallel with any XPlained boards within the evaluation framework to develop user interface applications with MaXTouch and LCD.
maXTouch capacitive touch technology focuses on optimum user experience with key features such as rapid responsiveness, gesture recognition, proximity recognition, noise suppression and endurance. maXTouch can track an unlimited number of touches and suppress those unintended touches whilst detecting the intended ones. It's durability also allows the end user to use applications inside, outside and even with gloves on.

Key applications include GPS systems, smartphones, tablets, e-readers, notebooks, ultrabooks, digital still cameras and portable media players.

Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.


Features;
320x480 resolution
3- and 4-wire SPI interface
XPlained Pro hardware idnetification system
ILI9488 LCD driver
Parallel interface
Parallel RGB interface

Supplied with

320x480 RGB LCD, capacitive touch sensor with maXTouch controller, 4.3" display module, 50 way flexible flat cable (FFC), 20 way ribbon cable, 4 mounting screws and 8 threaded spacers.

Human Machine Interface (HMI), Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel Xplained Pro MCU Extender Board

P.O.A.

Atmel Xplained Pro MCU Extender Board
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Kit Classification

Extender Board

Kit Name

Xplained Pro MCU

Product details

maXTouch XPlained Pro Extension Board, Atmel

The maXTouch XPlained Pro Extension Board is designed to work in parallel with any XPlained boards within the evaluation framework to develop user interface applications with MaXTouch and LCD.
maXTouch capacitive touch technology focuses on optimum user experience with key features such as rapid responsiveness, gesture recognition, proximity recognition, noise suppression and endurance. maXTouch can track an unlimited number of touches and suppress those unintended touches whilst detecting the intended ones. It's durability also allows the end user to use applications inside, outside and even with gloves on.

Key applications include GPS systems, smartphones, tablets, e-readers, notebooks, ultrabooks, digital still cameras and portable media players.

Beneficial characteristics of the XPlained Pro platform are the integration of Atmel Studio, the inclusion of Atmel software framework drivers and demo code and support streaming data.


Features;
320x480 resolution
3- and 4-wire SPI interface
XPlained Pro hardware idnetification system
ILI9488 LCD driver
Parallel interface
Parallel RGB interface

Supplied with

320x480 RGB LCD, capacitive touch sensor with maXTouch controller, 4.3" display module, 50 way flexible flat cable (FFC), 20 way ribbon cable, 4 mounting screws and 8 threaded spacers.

Human Machine Interface (HMI), Microchip