Technical Document
Specifications
Brand
AtmelFamily Name
ATtiny
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB, 64 B
Maximum Frequency
12MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
8 x 10 bit
Width
7.1mm
Pulse Width Modulation
2 x 16 bit
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Height
1.05mm
Number of LIN Channels
0
Dimensions
7.1 x 7.1 x 1.05mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AtmelFamily Name
ATtiny
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB, 64 B
Maximum Frequency
12MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
8 x 10 bit
Width
7.1mm
Pulse Width Modulation
2 x 16 bit
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Height
1.05mm
Number of LIN Channels
0
Dimensions
7.1 x 7.1 x 1.05mm
Number of Ethernet Channels
0
Program Memory Type
Flash