Avago, HCPL-3101-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP

RS Stock No.: 547-3677Brand: Avago TechnologiesManufacturers Part No.: HCPL-3101-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

0.2µs

Isolation Voltage

5000 V ac

Logic Output

Yes

Typical Fall Time

0.2µs

View all in Optocouplers

Stock information temporarily unavailable.

P.O.A.

Avago, HCPL-3101-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP

P.O.A.

Avago, HCPL-3101-000E DC Input Optocoupler, Through Hole, 8-Pin PDIP

Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Type

Through Hole

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

0.2µs

Isolation Voltage

5000 V ac

Logic Output

Yes

Typical Fall Time

0.2µs