Technical Document
Specifications
Brand
Avago TechnologiesMaximum Data Rate
0.04MBd
Connector Shape
Round
Typical Rise Time
80ns
Typical Fall Time
40ns
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.8 x 12.2 x 7.6mm
Height
7.6mm
Length
18.8mm
Width
12.2mm
Product details
Fibre Optics, Avago Technologies
You may be interested in
Broadcom HFBR-1523Z, 0.04MBd Fibre Optic Transmitter 660nm, Round, 18.3 x 12.2 x 18.8mmBrand: Broadcom
AED 64.66Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Avago, HFBR-1523, 0.04MBd Fibre Optic Transmitter 660nm, Round, 18.8 x 12.2 x 7.6mm
1
P.O.A.
Avago, HFBR-1523, 0.04MBd Fibre Optic Transmitter 660nm, Round, 18.8 x 12.2 x 7.6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Broadcom HFBR-1523Z, 0.04MBd Fibre Optic Transmitter 660nm, Round, 18.3 x 12.2 x 18.8mmBrand: Broadcom
AED 64.66Each (ex VAT)
Technical Document
Specifications
Brand
Avago TechnologiesMaximum Data Rate
0.04MBd
Connector Shape
Round
Typical Rise Time
80ns
Typical Fall Time
40ns
Peak Wavelength
660nm
Mounting Type
Through Hole
Number of Pins
6
Dimensions
18.8 x 12.2 x 7.6mm
Height
7.6mm
Length
18.8mm
Width
12.2mm
Product details
Fibre Optics, Avago Technologies
You may be interested in
Broadcom HFBR-1523Z, 0.04MBd Fibre Optic Transmitter 660nm, Round, 18.3 x 12.2 x 18.8mmBrand: Broadcom
AED 64.66Each (ex VAT)
