Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Avago HFBR-1531 5MBd 660Nm Fibre Optic Receiver, Round Push-in (V) Connector

RS Stock No.: 496-5765Brand: Avago TechnologiesManufacturers Part No.: HFBR-1531
brand-logo
View all in Fibre Optic Receivers

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Round

Wavelength of Peak Sensitivity

660nm

Typical Rise Time

80ns

Typical Fall Time

40ns

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.3 x 12.2 x 18.8mm

Connector Type

V Push in

Height

18.8mm

Length

18.3mm

Width

12.2mm

Product details

Fibre Optics, Avago Technologies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Avago HFBR-1531 5MBd 660Nm Fibre Optic Receiver, Round Push-in (V) Connector

P.O.A.

Avago HFBR-1531 5MBd 660Nm Fibre Optic Receiver, Round Push-in (V) Connector
Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Data Rate

5MBd

Connector Shape

Round

Wavelength of Peak Sensitivity

660nm

Typical Rise Time

80ns

Typical Fall Time

40ns

Number of Pins

6

Mounting Type

Through Hole

Dimensions

18.3 x 12.2 x 18.8mm

Connector Type

V Push in

Height

18.8mm

Length

18.3mm

Width

12.2mm

Product details

Fibre Optics, Avago Technologies