Versatile link receiver,HFBR2521 5MBd
Technical Document
Specifications
Brand
Avago TechnologiesMaximum Data Rate
5MBd
Connector Shape
Round
Wavelength of Peak Sensitivity
600nm
Typical Rise Time
80ns
Typical Fall Time
40ns
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.8 x 12.2 x 7.6mm
Height
7.6mm
Length
18.8mm
Width
12.2mm
Stock information temporarily unavailable.
P.O.A.
Versatile link receiver,HFBR2521 5MBd
1
P.O.A.
Versatile link receiver,HFBR2521 5MBd
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Avago TechnologiesMaximum Data Rate
5MBd
Connector Shape
Round
Wavelength of Peak Sensitivity
600nm
Typical Rise Time
80ns
Typical Fall Time
40ns
Number of Pins
6
Mounting Type
Through Hole
Dimensions
18.8 x 12.2 x 7.6mm
Height
7.6mm
Length
18.8mm
Width
12.2mm