Avago1.7 V Red LED 5mm Through Hole, HLMP HLMP-4700

RS Stock No.: 588-364Brand: Avago TechnologiesManufacturers Part No.: HLMP-4700
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.7 V

Luminous Intensity

2.3 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

626 nm

Series

HLMP

Dimensions

5 x 9.19mm

Lens Colour

Red

You may be interested in
Broadcom1.7 V Red LED 5mm Through Hole, HLMP-4700
AED 3.253Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Avago1.7 V Red LED 5mm Through Hole, HLMP HLMP-4700

P.O.A.

Each (In a Pack of 5) (ex VAT)

Avago1.7 V Red LED 5mm Through Hole, HLMP HLMP-4700
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Broadcom1.7 V Red LED 5mm Through Hole, HLMP-4700
AED 3.253Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.7 V

Luminous Intensity

2.3 mcd

Number of Pins

2

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

626 nm

Series

HLMP

Dimensions

5 x 9.19mm

Lens Colour

Red

You may be interested in
Broadcom1.7 V Red LED 5mm Through Hole, HLMP-4700
AED 3.253Each (In a Pack of 5) (ex VAT)