EMERSON – AVENTICS 5/3 Pneumatic Control Valve - Pilot/Pilot G 1/8 TC08 Series 24V dc

RS Stock No.: 703-6621Brand: AventicsManufacturers Part No.: 0820061001
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Function

5/3

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

TC08

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/3

Body Material

Fibreglass Reinforced PA

Maximum Flow Rate

700L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

3bar

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Thread Standard

G

Country of Origin

France

Product details

TC08 G1/8 Valves

A large flow from a 17mm wide body of 800 l/min for all 5 / 2 functions and 700 l/min for all 5 / 3 functions. This range of valves can also be mounted together on a 'P' stip manifold.

Spool valve, Non Overlapping
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body

Rexroth TC08 Series

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EMERSON – AVENTICS 5/3 Pneumatic Control Valve - Pilot/Pilot G 1/8 TC08 Series 24V dc

P.O.A.

EMERSON – AVENTICS 5/3 Pneumatic Control Valve - Pilot/Pilot G 1/8 TC08 Series 24V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Function

5/3

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

TC08

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/3

Body Material

Fibreglass Reinforced PA

Maximum Flow Rate

700L/min

Solenoid Power Consumption

2W

Minimum Operating Pressure

3bar

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Thread Standard

G

Country of Origin

France

Product details

TC08 G1/8 Valves

A large flow from a 17mm wide body of 800 l/min for all 5 / 2 functions and 700 l/min for all 5 / 3 functions. This range of valves can also be mounted together on a 'P' stip manifold.

Spool valve, Non Overlapping
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body

Rexroth TC08 Series