Technical Document
Specifications
Brand
AVXCapacitance
6.8nF
Voltage
10V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.33mm
Length
0.6mm
Depth
0.3mm
Height
0.33mm
Series
Standard
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
AVX 0201 MLCC series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Gold termination versions available
0201 Range
Stock information temporarily unavailable.
Please check again later.
AED 0.25
Each (On a Reel of 15000) (ex VAT)
AED 0.262
Each (On a Reel of 15000) (inc VAT)
15000
AED 0.25
Each (On a Reel of 15000) (ex VAT)
AED 0.262
Each (On a Reel of 15000) (inc VAT)
15000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
15000 - 15000 | AED 0.25 | AED 3,750.00 |
30000 - 60000 | AED 0.20 | AED 3,000.00 |
75000 - 120000 | AED 0.20 | AED 3,000.00 |
135000 - 240000 | AED 0.15 | AED 2,250.00 |
255000+ | AED 0.15 | AED 2,250.00 |
Technical Document
Specifications
Brand
AVXCapacitance
6.8nF
Voltage
10V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.33mm
Length
0.6mm
Depth
0.3mm
Height
0.33mm
Series
Standard
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
AVX 0201 MLCC series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Gold termination versions available