Technical Document
Specifications
Brand
AVXCapacitance
0.6pF
Voltage
25V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.55 x 0.4mm
Length
1mm
Depth
0.55mm
Height
0.4mm
Series
Accu-P
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX Accu-P 0402 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Stock information temporarily unavailable.
Please check again later.
AED 0.80
Each (On a Reel of 5000) (ex VAT)
AED 0.84
Each (On a Reel of 5000) (inc VAT)
5000
AED 0.80
Each (On a Reel of 5000) (ex VAT)
AED 0.84
Each (On a Reel of 5000) (inc VAT)
5000
Technical Document
Specifications
Brand
AVXCapacitance
0.6pF
Voltage
25V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.55 x 0.4mm
Length
1mm
Depth
0.55mm
Height
0.4mm
Series
Accu-P
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX Accu-P 0402 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications