KYOCERA AVX 1.5pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.1pF , SMD

RS Stock No.: 170-4676Brand: AVXManufacturers Part No.: 04023J1R5BBSTR
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

1.5pF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.55 x 0.4mm

Length

1mm

Depth

0.55mm

Height

0.4mm

Series

Accu-P

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Czech Republic

Product details

AVX Accu-P 0402 series

High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.75

Each (On a Reel of 5000) (ex VAT)

AED 0.788

Each (On a Reel of 5000) (inc VAT)

KYOCERA AVX 1.5pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.1pF , SMD

AED 0.75

Each (On a Reel of 5000) (ex VAT)

AED 0.788

Each (On a Reel of 5000) (inc VAT)

KYOCERA AVX 1.5pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

1.5pF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.55 x 0.4mm

Length

1mm

Depth

0.55mm

Height

0.4mm

Series

Accu-P

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Czech Republic

Product details

AVX Accu-P 0402 series

High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications