KYOCERA AVX 8.2pF MLCC, 50V dc V, ±0.25pF , SMD

RS Stock No.: 698-3942Brand: AVXManufacturers Part No.: 04025U8R2CAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

8.2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.6mm

Length

1mm

Depth

0.5mm

Height

0.6mm

Series

U

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 8.2pF MLCC, 50V dc V, ±0.25pF , SMD

P.O.A.

KYOCERA AVX 8.2pF MLCC, 50V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

8.2pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.6mm

Length

1mm

Depth

0.5mm

Height

0.6mm

Series

U

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C