Technical Document
Specifications
Brand
AVXCapacitance
1.2pF
Voltage
200V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.1pF
Dimensions
1.52 x 0.76 x 0.91mm
Length
1.52mm
Depth
0.76mm
Height
0.91mm
Series
U
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 1.2pF MLCC, 200V dc V, ±0.1pF , SMD
5
P.O.A.
KYOCERA AVX 1.2pF MLCC, 200V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
AVXCapacitance
1.2pF
Voltage
200V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.1pF
Dimensions
1.52 x 0.76 x 0.91mm
Length
1.52mm
Depth
0.76mm
Height
0.91mm
Series
U
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount