KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

RS Stock No.: 135-6271Brand: AVXManufacturers Part No.: 06035A471JAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

470pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Malaysia

Product details

AVX C0G (NP0) Dielectric Capacitors

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

You may be interested in
KYOCERA AVX 470pF MLCC, 50V dc V, SMD
AED 0.11Each (On a Reel of 4000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 500) (ex VAT)

KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

P.O.A.

Each (In a Bag of 500) (ex VAT)

KYOCERA AVX 470pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 470pF MLCC, 50V dc V, SMD
AED 0.11Each (On a Reel of 4000) (ex VAT)

Technical Document

Specifications

Brand

AVX

Capacitance

470pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Malaysia

Product details

AVX C0G (NP0) Dielectric Capacitors

AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC

You may be interested in
KYOCERA AVX 470pF MLCC, 50V dc V, SMD
AED 0.11Each (On a Reel of 4000) (ex VAT)