Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 100nF MLCC, 16V dc V, ±5% , SMD

RS Stock No.: 391-246Brand: AVXManufacturers Part No.: 0603YC104JAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 100nF MLCC, 16V dc V, ±5% , SMD
Select packaging type

P.O.A.

KYOCERA AVX 100nF MLCC, 16V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in