Technical Document
Specifications
Brand
AVXCapacitance
2.4pF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.1pF
Dimensions
2.01 x 1.25 x 1.02mm
Length
2.01mm
Depth
1.25mm
Height
1.02mm
Series
U
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Stock information temporarily unavailable.
Please check again later.
AED 0.50
Each (On a Reel of 2000) (ex VAT)
AED 0.525
Each (On a Reel of 2000) (inc VAT)
2000
AED 0.50
Each (On a Reel of 2000) (ex VAT)
AED 0.525
Each (On a Reel of 2000) (inc VAT)
2000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
2000 - 2000 | AED 0.50 | AED 1,000.00 |
4000 - 10000 | AED 0.40 | AED 800.00 |
12000 - 18000 | AED 0.35 | AED 700.00 |
20000 - 38000 | AED 0.35 | AED 700.00 |
40000+ | AED 0.35 | AED 700.00 |
Technical Document
Specifications
Brand
AVXCapacitance
2.4pF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.1pF
Dimensions
2.01 x 1.25 x 1.02mm
Length
2.01mm
Depth
1.25mm
Height
1.02mm
Series
U
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.