KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

RS Stock No.: 135-6638Brand: AVXManufacturers Part No.: 08053C474KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

470nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 1.4mm

Length

2.01mm

Depth

1.25mm

Height

1.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Malaysia

Product details

AVX - X7R Dielectric Multilayer Ceramic Capacitors

The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits

Capacitance ±15% from -55°C to +125°C
’Temperature stable’ range of capacitors

Applications

Can be used with a wide range of industrial applications where changes in capacitance occur

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

P.O.A.

Each (In a Bag of 100) (ex VAT)

KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

470nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 1.4mm

Length

2.01mm

Depth

1.25mm

Height

1.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Malaysia

Product details

AVX - X7R Dielectric Multilayer Ceramic Capacitors

The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits

Capacitance ±15% from -55°C to +125°C
’Temperature stable’ range of capacitors

Applications

Can be used with a wide range of industrial applications where changes in capacitance occur

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.