AVX 100nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 545-1740Brand: AVXManufacturers Part No.: 08055C104KAT2A

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.168Each (In a Pack of 50) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (ex VAT)

AVX 100nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 250) (ex VAT)

AVX 100nF MLCC, 50V dc V, ±10% , SMD

Stock information temporarily unavailable.

You may be interested in
AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.168Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
AED 0.168Each (In a Pack of 50) (ex VAT)