KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 758-8096Brand: AVXManufacturers Part No.: 08055C105KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

1µF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

2.01mm

Depth

1.25mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , SMD
Select packaging type

P.O.A.

KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Brand

AVX

Capacitance

1µF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

2.01mm

Depth

1.25mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount