Technical Document
Specifications
Brand
AVXCapacitance
1nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
3.2 x 1.6 x 0.94mm
Length
3.2mm
Depth
1.6mm
Height
0.94mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
AVX 1206 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
1206 Range
Stock information temporarily unavailable.
AED 48.15
AED 0.963 Each (In a Pack of 50) (ex VAT)
AED 50.56
AED 1.011 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 48.15
AED 0.963 Each (In a Pack of 50) (ex VAT)
AED 50.56
AED 1.011 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 200 | AED 0.963 | AED 48.15 |
| 250 - 950 | AED 0.588 | AED 29.42 |
| 1000 - 2450 | AED 0.374 | AED 18.72 |
| 2500+ | AED 0.321 | AED 16.05 |
Technical Document
Specifications
Brand
AVXCapacitance
1nF
Voltage
100V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
3.2 x 1.6 x 0.94mm
Length
3.2mm
Depth
1.6mm
Height
0.94mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
AVX 1206 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
