KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

RS Stock No.: 888-1668Brand: AVXManufacturers Part No.: 12061C104JAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.27mm

Length

3.2mm

Depth

1.6mm

Height

1.27mm

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (ex VAT)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 500) (ex VAT)

KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.27mm

Length

3.2mm

Depth

1.6mm

Height

1.27mm

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States