Technical Document
Specifications
Brand
AVXCapacitance
22nF
Voltage
200V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.27mm
Length
3.2mm
Depth
1.6mm
Height
1.27mm
Series
FlEXITERM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX 1206 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
1206 Range
Stock information temporarily unavailable.
Please check again later.
AED 1.00
Each (In a Pack of 10) (ex VAT)
AED 1.05
Each (In a Pack of 10) (inc VAT)
10
AED 1.00
Each (In a Pack of 10) (ex VAT)
AED 1.05
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.00 | AED 10.00 |
100 - 490 | AED 0.65 | AED 6.50 |
500 - 1490 | AED 0.50 | AED 5.00 |
1500+ | AED 0.45 | AED 4.50 |
Technical Document
Specifications
Brand
AVXCapacitance
22nF
Voltage
200V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.27mm
Length
3.2mm
Depth
1.6mm
Height
1.27mm
Series
FlEXITERM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
AVX 1206 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies