KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 888-1715Brand: AVXManufacturers Part No.: 12063C225KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

2.2µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (ex VAT)

KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 500) (ex VAT)

KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

AVX

Capacitance

2.2µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

You may be interested in