KYOCERA AVX 4.7μF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 698-3667Brand: AVXManufacturers Part No.: 12063D475KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

4.7µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.78mm

Length

3.2mm

Depth

1.6mm

Height

1.78mm

Series

Standard

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

KYOCERA AVX 4.7μF MLCC, 25V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 10) (ex VAT)

KYOCERA AVX 4.7μF MLCC, 25V dc V, ±10% , SMD

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

4.7µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.78mm

Length

3.2mm

Depth

1.6mm

Height

1.78mm

Series

Standard

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount